LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3410XSDX/NOPB

DigiKey Part Number
296-LM3410XSDX/NOPBTR-ND - Tape & Reel (TR)
296-LM3410XSDX/NOPBCT-ND - Cut Tape (CT)
296-LM3410XSDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3410XSDX/NOPB
Description
IC LED DRVR RGLTR PWM 2.8A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3410XSDX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3V ~ 24V
Manufacturer
Texas Instruments
Current - Output / Channel
2.8A (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.6MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
SEPIC, Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-WDFN Exposed Pad
Voltage - Supply (Min)
2.7V
Supplier Device Package
6-WSON (3x3)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3410XSD/NOPBTexas Instruments6,625LM3410XSD/NOPBCT-NDFr.2.23000Parametric Equivalent
LM3410XSDE/NOPBTexas Instruments262LM3410XSDE/NOPBCT-NDFr.2.23000Parametric Equivalent
In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.89000Fr.1.89
10Fr.1.40500Fr.14.05
25Fr.1.28280Fr.32.07
100Fr.1.14860Fr.114.86
250Fr.1.08448Fr.271.12
500Fr.1.05480Fr.527.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500Fr.0.96311Fr.4,333.99
Manufacturers Standard Package
Unit Price without VAT:Fr.1.89000
Unit Price with VAT:Fr.2.04309