LM4050QBEM3-4.1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,951
Unit Price: Fr.0.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11,163
Unit Price: Fr.2.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,387
Unit Price: Fr.1.16000
Datasheet

Similar


Microchip Technology
In Stock: 1,839
Unit Price: Fr.0.30000
Datasheet

Similar


Microchip Technology
In Stock: 1,735
Unit Price: Fr.0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.1.11000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4050QBEM3-4.1/NOPB

DigiKey Part Number
296-38005-2-ND - Tape & Reel (TR)
296-38005-1-ND - Cut Tape (CT)
296-38005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QBEM3-4.1/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QBEM3-4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
93µVrms
Manufacturer
Texas Instruments
Current - Cathode
78 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR5044ARTZ-R2Analog Devices Inc.0ADR5044ARTZ-R2TR-NDFr.0.00000Similar
ADR5044ARTZ-REEL7Analog Devices Inc.5,951505-ADR5044ARTZ-REEL7CT-NDFr.0.93000Similar
ADR5044BRTZ-R2Analog Devices Inc.0ADR5044BRTZ-R2TR-NDFr.0.00000Similar
ADR5044BRTZ-REEL7Analog Devices Inc.0505-ADR5044BRTZ-REEL7CT-NDFr.1.18000Similar
LM4040AEM3-4.1+TAnalog Devices Inc./Maxim Integrated0LM4040AEM3-4.1+T-NDFr.0.00000Similar
Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.92000Fr.1.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.28244Fr.3,847.32
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92000
Unit Price with VAT:Fr.2.07552