LMP7711MKX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.1.06770
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7711MKX

DigiKey Part Number
LMP7711MKX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7711MKX
Description
IC OPAMP GP 1 CIRCUIT SOT23-THIN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMP7711MKX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.15mA
Series
Current - Output / Channel
66 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6 Thin, TSOT-23-6
Slew Rate
11.5V/µs
Supplier Device Package
SOT-23-THIN
Gain Bandwidth Product
17 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMP7711MKX/NOPBTexas Instruments0LMP7711MKX/NOPB-NDFr.1.06770Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types