LP87522ERNFRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: Fr.3.39088
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 4A, 9A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87522ERNFRQ1

DigiKey Part Number
296-LP87522ERNFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP87522ERNFRQ1
Description
IC REG BUCK ADJ 4A/9A DL 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 4A, 9A 26-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.26502Fr.6,795.06
Manufacturers Standard Package
Unit Price without VAT:Fr.2.26502
Unit Price with VAT:Fr.2.44849