MFR Recommended

OPA241UAG4 | |
|---|---|
DigiKey Part Number | OPA241UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA241UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA241UAG4 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 27µA |
Packaging Tube | Current - Output / Channel 21 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.01V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 35 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA241UA/2K5 | Texas Instruments | 4,721 | 296-OPA241UA/2K5CT-ND | Fr.2.95000 | MFR Recommended |


