Direct
Direct




REG1117FA-2.5KTTT | |
|---|---|
DigiKey Part Number | 296-16008-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG1117FA-2.5KTTT |
Description | IC REG LINEAR 2.5V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA-2.5KTTT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 15V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.55V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117FA-2.5/500 | Texas Instruments | 575 | 296-REG1117FA-2.5/500CT-ND | Fr.2.91000 | Direct |
| NCV1117ST25T3G | onsemi | 16,522 | NCV1117ST25T3GOSCT-ND | Fr.0.44000 | Direct |



