Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC165WBQBRQ1

DigiKey Part Number
296-SN74AC165WBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AC165WBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AC165WBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC165WBQBRQ1
Description
IC SHIFT REGTR COMP 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Texas Instruments
Voltage - Supply
1.5V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount, Wettable Flank
Output Type
Complementary
Package / Case
16-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC165BQBRTexas Instruments1,640296-SN74AC165BQBRCT-NDFr.0.31000Parametric Equivalent
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.25200Fr.2.52
25Fr.0.22440Fr.5.61
100Fr.0.19460Fr.19.46
250Fr.0.18044Fr.45.11
500Fr.0.17188Fr.85.94
1,000Fr.0.16567Fr.165.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15614Fr.468.42
6,000Fr.0.15189Fr.911.34
9,000Fr.0.14975Fr.1,347.75
15,000Fr.0.14739Fr.2,210.85
21,000Fr.0.14601Fr.3,066.21
30,000Fr.0.14468Fr.4,340.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916