
SN74AC541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC541QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AC541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC541QWRKSRQ1 |
Description | IC BUFF 1.5V/6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC541RKSR | Texas Instruments | 1,878 | 296-SN74AC541RKSRCT-ND | Fr.0.47000 | Parametric Equivalent |
| SN74AC8541QWRKSRQ1 | Texas Instruments | 3,000 | 296-SN74AC8541QWRKSRQ1CT-ND | Fr.0.31311 | Parametric Equivalent |
| SN74AC8541RKSR | Texas Instruments | 1,815 | 296-SN74AC8541RKSRCT-ND | Fr.0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.38600 | Fr.3.86 |
| 25 | Fr.0.34640 | Fr.8.66 |
| 100 | Fr.0.30310 | Fr.30.31 |
| 250 | Fr.0.28244 | Fr.70.61 |
| 500 | Fr.0.26996 | Fr.134.98 |
| 1,000 | Fr.0.26579 | Fr.265.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24699 | Fr.740.97 |
| 6,000 | Fr.0.24078 | Fr.1,444.68 |
| 9,000 | Fr.0.23767 | Fr.2,139.03 |
| 15,000 | Fr.0.23423 | Fr.3,513.45 |
| 21,000 | Fr.0.23222 | Fr.4,876.62 |
| 30,000 | Fr.0.23028 | Fr.6,908.40 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

