
SN74AC8541RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AC8541RKSRTR-ND - Tape & Reel (TR) 296-SN74AC8541RKSRCT-ND - Cut Tape (CT) 296-SN74AC8541RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC8541RKSR |
Description | IC BUFF 1.5V/6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC541QWRKSRQ1 | Texas Instruments | 2,658 | 296-SN74AC541QWRKSRQ1CT-ND | Fr.0.55000 | Parametric Equivalent |
| SN74AC541RKSR | Texas Instruments | 1,901 | 296-SN74AC541RKSRCT-ND | Fr.0.47000 | Parametric Equivalent |
| SN74AC8541QWRKSRQ1 | Texas Instruments | 3,000 | 296-SN74AC8541QWRKSRQ1CT-ND | Fr.0.28780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.33200 | Fr.3.32 |
| 25 | Fr.0.29760 | Fr.7.44 |
| 100 | Fr.0.25950 | Fr.25.95 |
| 250 | Fr.0.24140 | Fr.60.35 |
| 500 | Fr.0.23046 | Fr.115.23 |
| 1,000 | Fr.0.22526 | Fr.225.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21034 | Fr.631.02 |
| 6,000 | Fr.0.20490 | Fr.1,229.40 |
| 9,000 | Fr.0.20218 | Fr.1,819.62 |
| 15,000 | Fr.0.19916 | Fr.2,987.40 |
| 21,000 | Fr.0.19740 | Fr.4,145.40 |
| 30,000 | Fr.0.19570 | Fr.5,871.00 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |





