SN74F299DWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.0.78000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74F299DWR

DigiKey Part Number
296-29003-2-ND - Tape & Reel (TR)
296-29003-1-ND - Cut Tape (CT)
296-29003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F299DWR
Description
IC SR TRI-STATE 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F299DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.49003Fr.980.06
4,000Fr.0.47792Fr.1,911.68
6,000Fr.0.47185Fr.2,831.10
10,000Fr.0.46513Fr.4,651.30
14,000Fr.0.46120Fr.6,456.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318