
SN74HC257NSR | |
|---|---|
DigiKey Part Number | 296-8286-2-ND - Tape & Reel (TR) 296-8286-1-ND - Cut Tape (CT) 296-8286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC257NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257NSR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157ANSR | Texas Instruments | 1,891 | 296-SN74HC157ANSRCT-ND | Fr.0.65000 | Parametric Equivalent |
| SN74HC157NSR | Texas Instruments | 3,686 | 296-8240-1-ND | Fr.0.48000 | Parametric Equivalent |
| SN74HC158NSR | Texas Instruments | 1,432 | 296-28803-1-ND | Fr.0.66000 | Parametric Equivalent |
| SN74HC257ANSR | Texas Instruments | 1,834 | 296-SN74HC257ANSRCT-ND | Fr.0.87000 | Parametric Equivalent |
| SN74HC257NSR | Texas Instruments | 919 | 296-8286-1-ND | Fr.0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.50700 | Fr.5.07 |
| 25 | Fr.0.45720 | Fr.11.43 |
| 100 | Fr.0.40190 | Fr.40.19 |
| 250 | Fr.0.37564 | Fr.93.91 |
| 500 | Fr.0.35978 | Fr.179.89 |
| 1,000 | Fr.0.35875 | Fr.358.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.33598 | Fr.671.96 |
| 4,000 | Fr.0.32714 | Fr.1,308.56 |
| 6,000 | Fr.0.32272 | Fr.1,936.32 |
| 10,000 | Fr.0.31781 | Fr.3,178.10 |
| 14,000 | Fr.0.31494 | Fr.4,409.16 |
| 20,000 | Fr.0.31219 | Fr.6,243.80 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

