SN74LV8154PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,056
Unit Price: Fr.39.33000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8154PW

DigiKey Part Number
296-34068-5-ND
Manufacturer
Manufacturer Product Number
SN74LV8154PW
Description
IC BIN COUNTER DL 16BIT 20TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8154PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
16
Reset
-
Timing
-
Count Rate
25 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types