Parametric Equivalent

SN74LVC3G06YEAR | |
|---|---|
DigiKey Part Number | 296-15598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06YEAR |
Description | IC INVERTER 3CH 3-INP 8XFBGA |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06YEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XFBGA, DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |


