
TL1451AEVM-166 | |
|---|---|
DigiKey Part Number | 296-10136-ND |
Manufacturer | |
Manufacturer Product Number | TL1451AEVM-166 |
Description | EVAL BOARD FOR TL1451A |
Customer Reference | |
Detailed Description | TL1451A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A, 1A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 5.5V |
Packaging Bag | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part TL1451A |
Voltage - Output 1.8V, 3.3V | Base Product Number |
| Bag: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.41.99000 | Fr.41.99 |
| Unit Price without VAT: | Fr.41.99000 |
|---|---|
| Unit Price with VAT: | Fr.45.39119 |






