


TL16C450N | |
|---|---|
DigiKey Part Number | 296-15115-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C450N |
Description | IC ASYNCH COMM ELEMENT 40-DIP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL16C450N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |


