
TL5002EVM-180 | |
|---|---|
DigiKey Part Number | 296-10217-ND |
Manufacturer | |
Manufacturer Product Number | TL5002EVM-180 |
Description | EVAL BOARD FOR TL5002 |
Customer Reference | |
Detailed Description | TL5002 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.9V ~ 1.5V | |
Current - Output | 12A | |
Voltage - Input | 3.6V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | TL5002 | |
Note | - | |
Base Product Number |


