MFR Recommended

TPS3705-50DGNG4 | |
|---|---|
DigiKey Part Number | TPS3705-50DGNG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS3705-50DGNG4 |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-50DGNG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-HVSSOP |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3705-50DGN | Texas Instruments | 66 | TPS3705-50DGN-ND | Fr.2.17000 | MFR Recommended |
| SP705CU-L | MaxLinear, Inc. | 0 | SP705CU-L-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | Fr.1.49963 | Fr.359.91 |
| Unit Price without VAT: | Fr.1.49963 |
|---|---|
| Unit Price with VAT: | Fr.1.62110 |



