
TPS38J010122DSKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS38J010122DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS38J010122DSKRQ1CT-ND - Cut Tape (CT) 296-TPS38J010122DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38J010122DSKRQ1 |
Description | AUTOMOTIVE 65-V DUAL-CHANNEL SUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Category | Output Open Drain, Open Drain |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 12.8s Maximum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Threshold 0.8V, 0.8V | Supplier Device Package 10-WSON (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS38A0101DDDSKRQ1 | Texas Instruments | 2,452 | 296-TPS38A0101DDDSKRQ1CT-ND | Fr.2.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.94000 | Fr.2.94 |
| 10 | Fr.2.21900 | Fr.22.19 |
| 25 | Fr.2.03720 | Fr.50.93 |
| 100 | Fr.1.83800 | Fr.183.80 |
| 250 | Fr.1.74292 | Fr.435.73 |
| 500 | Fr.1.72822 | Fr.864.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.58027 | Fr.4,740.81 |
| Unit Price without VAT: | Fr.2.94000 |
|---|---|
| Unit Price with VAT: | Fr.3.17814 |

