TPS53125EVM-599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53125EVM-599

DigiKey Part Number
296-50091-ND
Manufacturer
Manufacturer Product Number
TPS53125EVM-599
Description
EVAL BOARD FOR TPS53125
Customer Reference
Detailed Description
TPS53125 D-CAP2™ 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.05V, 1.8V
Current - Output
4A
Voltage - Input
8V ~ 22V
Regulator Topology
Buck
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
TPS53125
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.