TPS65167EVM-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65167EVM-277

DigiKey Part Number
296-31278-ND
Manufacturer
Manufacturer Product Number
TPS65167EVM-277
Description
EVAL BOARD FOR TPS65167
Customer Reference
Detailed Description
TPS65167 - 5 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
Special Purpose DC/DC, LCD Supply
Outputs and Type
5 Non-Isolated Outputs
Power - Output
25.5W
Voltage - Output
3.3V, 15V, 1.8V, 23.8V, -5V
Current - Output
2.5A, 1A, 500mA, 50mA, 50mA
Voltage - Input
8V ~ 14V
Regulator Topology
Buck-Boost
Frequency - Switching
750kHz
Contents
Board(s)
Utilized IC / Part
TPS65167
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.47.04000Fr.47.04
Manufacturers Standard Package
Unit Price without VAT:Fr.47.04000
Unit Price with VAT:Fr.50.85024