TPS65167ARHAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
cms-unit-price: Fr.3.32000
cms-datasheet
MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65167ARHAR

DigiKey Part Number
296-22946-2-ND - Tape & Reel (TR)
296-22946-1-ND - Cut Tape (CT)
296-22946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65167ARHAR
Description
IC BIAS SUPPLY TFT-LCD TV 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD TV/Monitor PMIC 40-VQFN (6x6)
cms-datasheet
 cms-datasheet
EDA/CAD Models
TPS65167ARHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
LCD TV/Monitor
Current - Supply
-
Voltage - Supply
6V ~ 14V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1Fr.3.32000Fr.3.32
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2,500Fr.2.07666Fr.5,191.65
Manufacturers Standard Package
Unit Price without VAT:Fr.3.32000
Unit Price with VAT:Fr.3.58892