
TPS65167RHARG4 | |
---|---|
DigiKey Part Number | TPS65167RHARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65167RHARG4 |
Description | IC LCD BIAS TFT-LCD PANEL 40VQFN |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65167RHARG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |