Parametric Equivalent
Similar
Similar
Similar
Similar



TPS72216DBVR | |
|---|---|
DigiKey Part Number | TPS72216DBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72216DBVR |
Description | IC REG LINEAR 1.6V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72216DBVR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 48dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72216DBVT | Texas Instruments | 754 | 296-TPS72216DBVTCT-ND | Fr.1.39000 | Parametric Equivalent |
| S-1333A16-M5T1U3 | ABLIC Inc. | 0 | S-1333A16-M5T1U3-ND | Fr.0.45827 | Similar |
| S-1333B16-M5T1U3 | ABLIC Inc. | 2,981 | 1662-3073-1-ND | Fr.0.90000 | Similar |
| S-1333C16-M5T1U3 | ABLIC Inc. | 0 | S-1333C16-M5T1U3-ND | Fr.0.41691 | Similar |
| S-1333D16-M5T1U3 | ABLIC Inc. | 0 | 1662-3087-1-ND | Fr.0.90000 | Similar |



