TPS72216DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 754
Unit Price: Fr.1.39000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,920
Unit Price: Fr.1.56000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.45827
Datasheet

Similar


ABLIC Inc.
In Stock: 2,981
Unit Price: Fr.0.90000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.41691
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.90000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72216DBVRG4

DigiKey Part Number
TPS72216DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS72216DBVRG4
Description
IC REG LINEAR 1.6V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72216DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
550 µA
Packaging
Tape & Reel (TR)
PSRR
48dB (100Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.6V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS72216DBVTTexas Instruments754296-TPS72216DBVTCT-NDFr.1.39000Parametric Equivalent
RT9013-15GBRichtek USA Inc.2,9201028-RT9013-15GBCT-NDFr.1.56000Similar
S-1333A16-M5T1U3ABLIC Inc.0S-1333A16-M5T1U3-NDFr.0.45827Similar
S-1333B16-M5T1U3ABLIC Inc.2,9811662-3073-1-NDFr.0.90000Similar
S-1333C16-M5T1U3ABLIC Inc.0S-1333C16-M5T1U3-NDFr.0.41691Similar
Obsolete
This product is no longer manufactured. View Substitutes