


TPS72618KTTR | |
|---|---|
DigiKey Part Number | 296-TPS72618KTTR-ND - Tape & Reel (TR) 296-TPS72618KTCT-ND - Cut Tape (CT) 296-TPS72618KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72618KTTR |
Description | IC REG LINEAR 1.8V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72618KTTR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.32V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74601PDRVR | Texas Instruments | 10,000 | 296-TPS74601PDRVRCT-ND | Fr.0.91000 | MFR Recommended |
| TPS72618KTTR | Texas Instruments | 460 | 296-TPS72618KTCT-ND | Fr.3.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.23206 | Fr.1,116.03 |
| 1,000 | Fr.1.88248 | Fr.1,882.48 |
| 2,500 | Fr.1.78835 | Fr.4,470.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.41000 | Fr.3.41 |
| 10 | Fr.2.58400 | Fr.25.84 |
| 25 | Fr.2.37760 | Fr.59.44 |
| 100 | Fr.2.15020 | Fr.215.02 |
| 250 | Fr.2.04184 | Fr.510.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.31000 | Fr.3.31 |
| 10 | Fr.2.50900 | Fr.25.09 |
| 25 | Fr.2.30840 | Fr.57.71 |
| 100 | Fr.2.08760 | Fr.208.76 |
| 250 | Fr.1.98236 | Fr.495.59 |
| Unit Price without VAT: | Fr.3.31000 |
|---|---|
| Unit Price with VAT: | Fr.3.57811 |

