BQ24035RHLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 169
Unit Price: Fr.4.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,808
Unit Price: Fr.4.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,798
Unit Price: Fr.4.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: Fr.2.91052
Datasheet
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24035RHLR

DigiKey Part Number
296-17803-2-ND - Tape & Reel (TR)
296-17803-1-ND - Cut Tape (CT)
296-17803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24035RHLR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24035RHLR Models
Product Attributes
Filter Similar Products
Category
Charge Current - Max
1.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Series
Voltage - Supply (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
20-VQFN (3.5x4.5)
Programmable Features
Current, Timer
Base Product Number
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24030RHLRTexas Instruments169296-17909-1-NDFr.4.39000Parametric Equivalent
BQ24032ARHLRTexas Instruments4,808296-18285-1-NDFr.4.03000Parametric Equivalent
BQ24032ARHLTTexas Instruments1,798296-25922-1-NDFr.4.74000Parametric Equivalent
BQ24032ARHLTG4Texas Instruments250BQ24032ARHLTG4-NDFr.2.91052Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.17000Fr.3.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.24336Fr.6,730.08
Manufacturers Standard Package
Unit Price without VAT:Fr.3.17000
Unit Price with VAT:Fr.3.42677