MFR Recommended

TSC2046EIPWRG4 | |
|---|---|
DigiKey Part Number | TSC2046EIPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2046EIPWRG4 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.71715 | Fr.1,434.30 |
| 4,000 | Fr.0.70059 | Fr.2,802.36 |
| 6,000 | Fr.0.69230 | Fr.4,153.80 |
| 10,000 | Fr.0.68311 | Fr.6,831.10 |
| Unit Price without VAT: | Fr.0.71715 |
|---|---|
| Unit Price with VAT: | Fr.0.77524 |


