UCC28C42DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,315
Unit Price: Fr.0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 592
Unit Price: Fr.0.89000
Datasheet

Similar


STMicroelectronics
In Stock: 3,633
Unit Price: Fr.0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,351
Unit Price: Fr.1.13000
Datasheet

Similar


STMicroelectronics
In Stock: 3,810
Unit Price: Fr.0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 2,400
Unit Price: Fr.0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 11,036
Unit Price: Fr.0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 10,087
Unit Price: Fr.0.66000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C42DRG4

DigiKey Part Number
UCC28C42DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28C42DRG4
Description
IC OFFLINE CTRLR PWM UVLO 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C42DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.59944Fr.1,498.60
5,000Fr.0.58592Fr.2,929.60
7,500Fr.0.57916Fr.4,343.70
12,500Fr.0.57166Fr.7,145.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59944
Unit Price with VAT:Fr.0.64799