
RN2103,LF(CT | |
|---|---|
DigiKey Part Number | RN2103LF(CTTR-ND - Tape & Reel (TR) RN2103LF(CTCT-ND - Cut Tape (CT) RN2103LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2103,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2103,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 100 | Fr.0.05580 | Fr.5.58 |
| 500 | Fr.0.04058 | Fr.20.29 |
| 1,000 | Fr.0.03566 | Fr.35.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02849 | Fr.85.47 |
| 6,000 | Fr.0.02540 | Fr.152.40 |
| 9,000 | Fr.0.02383 | Fr.214.47 |
| 15,000 | Fr.0.02206 | Fr.330.90 |
| 21,000 | Fr.0.02101 | Fr.441.21 |
| 30,000 | Fr.0.01999 | Fr.599.70 |
| 75,000 | Fr.0.01774 | Fr.1,330.50 |
| 150,000 | Fr.0.01636 | Fr.2,454.00 |
| 300,000 | Fr.0.01519 | Fr.4,557.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |



