RN2417(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,000
Unit Price: Fr.0.25000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2417(TE85L,F)

DigiKey Part Number
264-RN2417(TE85LF)TR-ND - Tape & Reel (TR)
264-RN2417(TE85LF)CT-ND - Cut Tape (CT)
264-RN2417(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2417(TE85L,F)
Description
TRANS PREBIAS PNP 50V SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
RN2417(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03698Fr.110.94
6,000Fr.0.03312Fr.198.72
9,000Fr.0.03115Fr.280.35
15,000Fr.0.02893Fr.433.95
21,000Fr.0.02762Fr.580.02
30,000Fr.0.02634Fr.790.20
75,000Fr.0.02354Fr.1,765.50
150,000Fr.0.02180Fr.3,270.00
300,000Fr.0.02100Fr.6,300.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11400Fr.1.14
100Fr.0.07120Fr.7.12
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458