SSM3K315T(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 30,068
Unit Price: Fr.0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,600
Unit Price: Fr.0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 51,129
Unit Price: Fr.0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,102
Unit Price: Fr.0.64000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 43,398
Unit Price: Fr.0.35000
Datasheet
SC59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K315T(TE85L,F)

DigiKey Part Number
SSM3K315T(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM3K315T(TE85L,F)
Description
MOSFET N-CH 30V 6A TSM
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 700mW (Ta) Surface Mount TSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27.6mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes