TCR2EF13,LM(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: Fr.0.10000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.46632
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.46632
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.46632
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.46632
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: Fr.0.11773
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.20602
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: Fr.0.20602
Datasheet
TCR3UF105A,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR3UF105A,LM(CT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF13,LM(CT

DigiKey Part Number
TCR2EF13LM(CTTR-ND - Tape & Reel (TR)
TCR2EF13LM(CTCT-ND - Cut Tape (CT)
TCR2EF13LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF13,LM(CT
Description
IC REG LINEAR 1.3V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF13,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.47V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06600Fr.0.66
25Fr.0.05720Fr.1.43
100Fr.0.04820Fr.4.82
250Fr.0.04388Fr.10.97
500Fr.0.04130Fr.20.65
1,000Fr.0.03917Fr.39.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03654Fr.109.62
6,000Fr.0.03526Fr.211.56
9,000Fr.0.03461Fr.311.49
15,000Fr.0.03390Fr.508.50
21,000Fr.0.03348Fr.703.08
30,000Fr.0.03308Fr.992.40
75,000Fr.0.03222Fr.2,416.50
150,000Fr.0.03170Fr.4,755.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810