
| TLP2962(F) | |
|---|---|
| DigiKey Part Number | TLP2962(F)-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLP2962(F) | 
| Description | OPTOISO 5KV OPEN COLLECTOR 8-DIP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 8-DIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLP2962(F) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Inputs - Side 1/Side 2 | 1/0 | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 20kV/µs | |
| Input Type | DC | |
| Output Type | Open Collector | |
| Current - Output / Channel | 50 mA | |
| Data Rate | 15MBd | |
| Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
| Rise / Fall Time (Typ) | 3ns, 12ns | |
| Voltage - Forward (Vf) (Typ) | 1.55V | |
| Current - DC Forward (If) (Max) | 20mA | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-DIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 | 
| 50 | Fr.0.57840 | Fr.28.92 | 
| 100 | Fr.0.53340 | Fr.53.34 | 
| 500 | Fr.0.45314 | Fr.226.57 | 
| 1,000 | Fr.0.42686 | Fr.426.86 | 
| 2,000 | Fr.0.40458 | Fr.809.16 | 
| 5,000 | Fr.0.38026 | Fr.1,901.30 | 
| 10,000 | Fr.0.36511 | Fr.3,651.10 | 
| Unit Price without VAT: | Fr.1.02000 | 
|---|---|
| Unit Price with VAT: | Fr.1.10262 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland