TLP2662(D4-TP1,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2962(TP1,F)

DigiKey Part Number
TLP2962(TP1F)TR-ND - Tape & Reel (TR)
TLP2962(TP1F)CT-ND - Cut Tape (CT)
TLP2962(TP1F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2962(TP1,F)
Description
OPTOISO 5KV OPEN COLLECTOR 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP2962(TP1,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
3ns, 12ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.03000Fr.1.03
10Fr.0.72600Fr.7.26
100Fr.0.54220Fr.54.22
500Fr.0.46080Fr.230.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.42052Fr.630.78
3,000Fr.0.40003Fr.1,200.09
4,500Fr.0.38953Fr.1,752.88
7,500Fr.0.37767Fr.2,832.53
10,500Fr.0.37063Fr.3,891.62
15,000Fr.0.36376Fr.5,456.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03000
Unit Price with VAT:Fr.1.11343