


F48-023 | |
|---|---|
DigiKey Part Number | 237-1833-ND |
Manufacturer | |
Manufacturer Product Number | F48-023 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 46mA, Series 23mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F48-023 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 1.1VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V | Height - Seated (Max) 23.80mm |
Voltage - Secondary (Full Load) Parallel 24V, Series 48V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 46mA, Series 23mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.15000 | Fr.6.15 |
| 10 | Fr.5.54500 | Fr.55.45 |
| 25 | Fr.5.31960 | Fr.132.99 |
| 50 | Fr.5.15460 | Fr.257.73 |
| 100 | Fr.4.99400 | Fr.499.40 |
| 250 | Fr.4.78812 | Fr.1,197.03 |
| 500 | Fr.4.63738 | Fr.2,318.69 |
| 1,000 | Fr.4.49079 | Fr.4,490.79 |
| Unit Price without VAT: | Fr.6.15000 |
|---|---|
| Unit Price with VAT: | Fr.6.64815 |



