Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

| A150K15C0GH5TAA | |
|---|---|
| DigiKey Part Number | A150K15C0GH5TAA-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | A150K15C0GH5TAA | 
| Description | CAP CER 15PF 100V C0G/NP0 AXIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 15 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A150K15C0GH5TAA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 14,000 | Fr.0.05285 | Fr.739.90 | 
| Unit Price without VAT: | Fr.0.05285 | 
|---|---|
| Unit Price with VAT: | Fr.0.05713 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland