Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2703FRP00 | |
|---|---|
DigiKey Part Number  | B0207C270K0F5T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MBB02070C2703FRP00  | 
Description  | RES 270K OHM 0.6W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.098" Dia x 0.256" L (2.50mm x 6.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03481 | Fr.174.05 | 
| Unit Price without VAT: | Fr.0.03481 | 
|---|---|
| Unit Price with VAT: | Fr.0.03763 | 




