MBB0207CC1000FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: Fr.0.14789
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,291
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 40,585
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 985
Unit Price: Fr.0.56000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,988
Unit Price: Fr.0.17000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10,987
Unit Price: Fr.0.08000
Datasheet
100 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207CC1000FC100

DigiKey Part Number
MBB0207CC1000FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207CC1000FC100
Description
RES 100 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.39181Fr.391.81
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39181
Unit Price with VAT:Fr.0.42355