



NTCLE100E3103GB0 | |
|---|---|
DigiKey Part Number | BC3367-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3103GB0 |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3103GB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 5 | Fr.0.64000 | Fr.3.20 |
| 10 | Fr.0.60800 | Fr.6.08 |
| 25 | Fr.0.56880 | Fr.14.22 |
| 50 | Fr.0.54220 | Fr.27.11 |
| 100 | Fr.0.51790 | Fr.51.79 |
| 500 | Fr.0.46914 | Fr.234.57 |
| 1,000 | Fr.0.45100 | Fr.451.00 |
| 5,000 | Fr.0.41453 | Fr.2,072.65 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |


