NTCLE100E3103GB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 410
Unit Price: Fr.0.73000
Datasheet
NTCLE100E3XXXXXXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3103GB0A

DigiKey Part Number
56-NTCLE100E3103GB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3103GB0A
Description
NTC CU 0.6 LD CODED 10K 2%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±2%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,000Fr.0.35401Fr.708.02
Unit Price without VAT:Fr.0.35401
Unit Price with VAT:Fr.0.38268