Direct
Parametric Equivalent
Direct
Upgrade
Upgrade

S121J33SL0N65J5R | |
|---|---|
DigiKey Part Number | S121J33SL0N65J5R-ND |
Manufacturer | |
Manufacturer Product Number | S121J33SL0N65J5R |
Description | CAP CER 120PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | Fr.0.05447 | Fr.1,143.87 |
| Unit Price without VAT: | Fr.0.05447 |
|---|---|
| Unit Price with VAT: | Fr.0.05888 |




