Parametric Equivalent

M55342K08B150BRWI | |
|---|---|
DigiKey Part Number  | 764-M55342K08B150BRWI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M55342K08B150BRWI  | 
Description  | M55342K 100PPM 2010 150K 0.1% R  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Non-Inductive  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 150°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.209" L x 0.098" W (5.31mm x 2.49mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | R (0.01%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | Fr.12.91600 | Fr.322.90 | 
| Unit Price without VAT: | Fr.12.91600 | 
|---|---|
| Unit Price with VAT: | Fr.13.96220 | 


