Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW02011M00FNEI | |
|---|---|
DigiKey Part Number | CRCW02011M00FNEI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW02011M00FNEI |
Description | RES 1M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011M00FNEI Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02011M00FKED | Vishay Dale | 76,404 | 541-1.00MAABCT-ND | Fr.0.17000 | Parametric Equivalent |
| CRCW02011M00FNED | Vishay Dale | 3,989 | 541-1.00MABCT-ND | Fr.0.08000 | Parametric Equivalent |
| AF0201FR-071ML | YAGEO | 9,850 | 13-AF0201FR-071MLCT-ND | Fr.0.12000 | Parametric Equivalent |
| CRGSP0201F1M0 | TE Connectivity Passive Product | 0 | 1712-CRGSP0201F1M0CT-ND | Fr.0.12000 | Parametric Equivalent |
| RE0201FRE071ML | YAGEO | 0 | 13-RE0201FRE071MLTR-ND | Fr.0.01357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | Fr.0.00590 | Fr.354.00 |
| Unit Price without VAT: | Fr.0.00590 |
|---|---|
| Unit Price with VAT: | Fr.0.00638 |







