287 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201287KFKED

DigiKey Part Number
541-CRCW0201287KFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201287KFKEDCT-ND - Cut Tape (CT)
541-CRCW0201287KFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201287KFKED
Description
RES SMD 287K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
287 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201287KFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201287KFNEDVishay Dale705541-CRCW0201287KFNEDCT-NDFr.0.08000Similar
In-Stock: 8,806
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.08700Fr.0.87
25Fr.0.06880Fr.1.72
50Fr.0.05880Fr.2.94
100Fr.0.05080Fr.5.08
250Fr.0.04268Fr.10.67
500Fr.0.03804Fr.19.02
1,000Fr.0.03437Fr.34.37
5,000Fr.0.02849Fr.142.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02577Fr.257.70
20,000Fr.0.02445Fr.489.00
30,000Fr.0.02382Fr.714.60
50,000Fr.0.02312Fr.1,156.00
70,000Fr.0.02273Fr.1,591.10
100,000Fr.0.02235Fr.2,235.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377