
CRCW0201287KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201287KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201287KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201287KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201287KFKED |
Description | RES SMD 287K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201287KFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201287KFNED | Vishay Dale | 705 | 541-CRCW0201287KFNEDCT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08700 | Fr.0.87 |
| 25 | Fr.0.06880 | Fr.1.72 |
| 50 | Fr.0.05880 | Fr.2.94 |
| 100 | Fr.0.05080 | Fr.5.08 |
| 250 | Fr.0.04268 | Fr.10.67 |
| 500 | Fr.0.03804 | Fr.19.02 |
| 1,000 | Fr.0.03437 | Fr.34.37 |
| 5,000 | Fr.0.02849 | Fr.142.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02577 | Fr.257.70 |
| 20,000 | Fr.0.02445 | Fr.489.00 |
| 30,000 | Fr.0.02382 | Fr.714.60 |
| 50,000 | Fr.0.02312 | Fr.1,156.00 |
| 70,000 | Fr.0.02273 | Fr.1,591.10 |
| 100,000 | Fr.0.02235 | Fr.2,235.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

