28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020128K0FNED

DigiKey Part Number
541-CRCW020128K0FNEDTR-ND - Tape & Reel (TR)
541-CRCW020128K0FNEDCT-ND - Cut Tape (CT)
541-CRCW020128K0FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020128K0FNED
Description
RES SMD 28K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020128K0FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT28K0Stackpole Electronics Inc9,400738-RMCF0201FT28K0CT-NDFr.0.08000Direct
AC0201FR-0728KLYAGEO10,946YAG5186CT-NDFr.0.08000Similar
ERJ-1GNF2802CPanasonic Industry44,480P122898CT-NDFr.0.08000Similar
RC0201FR-0728KLYAGEO97,707YAG2560CT-NDFr.0.08000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
25Fr.0.02520Fr.0.63
50Fr.0.02080Fr.1.04
100Fr.0.01730Fr.1.73
250Fr.0.01376Fr.3.44
500Fr.0.01174Fr.5.87
1,000Fr.0.01017Fr.10.17
5,000Fr.0.00766Fr.38.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00667Fr.66.70
20,000Fr.0.00612Fr.122.40
30,000Fr.0.00585Fr.175.50
50,000Fr.0.00556Fr.278.00
70,000Fr.0.00539Fr.377.30
100,000Fr.0.00524Fr.524.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648