CRCW060315R8FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.13587
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.15028
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 31,341
Unit Price: Fr.3.25000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.84689
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.59326
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3,350
Unit Price: Fr.3.25000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.09607
Datasheet

Parametric Equivalent


YAGEO
In Stock: 589
Unit Price: Fr.3.25000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.26943
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.18080
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.17791
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.11167
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: Fr.0.07280
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060315R8FKEBC

DigiKey Part Number
CRCW060315R8FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060315R8FKEBC
Description
RES 15.8 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060315R8FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000Fr.0.00334Fr.200.40
Unit Price without VAT:Fr.0.00334
Unit Price with VAT:Fr.0.00361