Upgrade

CRCW12181R00FKTK | |
|---|---|
DigiKey Part Number | 541-CRCW12181R00FKTKTR-ND - Tape & Reel (TR) 541-CRCW12181R00FKTKCT-ND - Cut Tape (CT) 541-CRCW12181R00FKTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12181R00FKTK |
Description | RES SMD 1 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12181R00FKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 25 | Fr.0.26240 | Fr.6.56 |
| 50 | Fr.0.23520 | Fr.11.76 |
| 100 | Fr.0.21380 | Fr.21.38 |
| 250 | Fr.0.19196 | Fr.47.99 |
| 500 | Fr.0.17936 | Fr.89.68 |
| 1,000 | Fr.0.16933 | Fr.169.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.15811 | Fr.632.44 |
| 8,000 | Fr.0.15296 | Fr.1,223.68 |
| 12,000 | Fr.0.15044 | Fr.1,805.28 |
| 20,000 | Fr.0.14772 | Fr.2,954.40 |
| 28,000 | Fr.0.14616 | Fr.4,092.48 |
| 40,000 | Fr.0.14468 | Fr.5,787.20 |
| 48,000 | Fr.0.14399 | Fr.6,911.52 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |


