CRCW12184R02FKTK is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 6,872
Unit Price: Fr.1.37000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.08937
Datasheet
RCL1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12184R02FKTK

DigiKey Part Number
CRCW12184R02FKTK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12184R02FKTK
Description
RES SMD 4.02 OHM 1% 1W 1218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12184R02FKTK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.16226Fr.649.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16226
Unit Price with VAT:Fr.0.17540