IDCS2512ER680M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 905
Unit Price: Fr.0.86000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: Fr.0.72580
Datasheet

Similar


Bourns Inc.
In Stock: 5,385
Unit Price: Fr.0.57000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCS2512ER680M

DigiKey Part Number
IDCS2512ER680M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCS2512ER680M
Description
FIXED IND 68UH 400MA 290MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 400 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCS2512ER680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.51700Fr.5,170.00
Unit Price without VAT:Fr.0.51700
Unit Price with VAT:Fr.0.55888